Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $39.430 |
Price for:Each
Minimum: 150
Multiple: 150
$5,914.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No84830-07
Newark Part No.18T1105
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
Product Range-
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Angle of Throw45°
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-Off-On
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
-
Angle of Throw
45°
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
20A
Contact Voltage DC Nom
12V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate