Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $299.880 |
Price for:Each
Minimum: 10
Multiple: 1
$2,998.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No8AC1
Newark Part No.92B9272
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Voltage AC Max250V
Contact Current AC Max5A
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max5A
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8AC1 is a Door Switch with single pole double throw (SPDT) circuitry used for simple or precision on/off application needs. It enables circuit testing with power on by manually pulling a rod actuator to the maintained-on position. Closing the door resets the switch. It is suitable for use with appliances, vending machines and office equipment applications.
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 to 25A
- Available with one or two SPDT switches
Applications
Industrial, Safety, HVAC, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Medical
Technical Specifications
Product Range
AC Series
Switch Terminals
Solder
Contact Current AC Max
5A
Contact Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate