Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $364.730 |
| 25+ | $324.650 |
Price for:Each
Minimum: 10
Multiple: 1
$3,647.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No8LS1-L
Newark Part No.23F2062
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max5ozf
Product RangeLS Series
Contact Current DC Max10A
Contact Voltage DC Max230V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
10A
Operating Force Max
5ozf
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
LS Series
Contact Voltage DC Max
230V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate