Quantity | Price |
---|---|
1+ | $311.980 |
5+ | $304.380 |
10+ | $298.840 |
Product Information
Product Overview
The 914CE series compact precision Limit Switch incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40°C, -40°F), CE series switches can be supplied with low temperature seals and lubricant. The MICRO SWITCH™ CE series switch is rugged and versatile switch which can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire and manually operated.
- Compact construction for minimal real estate on equipment
- Gang mounting capability to provide a multi-plunger limit switch
- Rugged, die-cast zinc housing for many demanding environments
- Variety of cable length options, choice of side/bottom exit cable/connector for design flexibility
- Functionality over a wide temperature range with factory sealed connectors or wiring
- Gang-mounting option
- Compact design
- High performance switch for small spaces
Applications
Automotive, Robotics, Commercial, Agriculture, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Plunger
5A
5lbf
-
No SVHC (07-Jul-2017)
SPDT
250V
914CE Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate