Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2DRNT006KG2A3XX
Newark Part No.38AJ3203
Product RangeABP2 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.040 |
| 5+ | $51.970 |
| 10+ | $51.160 |
Price for:Each
Minimum: 1
Multiple: 1
$53.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DRNT006KG2A3XX
Newark Part No.38AJ3203
Product RangeABP2 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max6kPa
Supply Voltage Min3VDC
Port StyleSingle Radial Barbed
Supply Voltage Max3.6VDC
Sensor Case / PackageDIP
Supply Current0.0338µA
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
6kPa
Port Style
Single Radial Barbed
Sensor Case / Package
DIP
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Supply Current
0.0338µA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate