Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MD2A3XX
Newark Part No.38AJ3217
Product RangeABP2 Series
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.290 |
| 5+ | $25.290 |
| 10+ | $24.550 |
| 25+ | $23.730 |
| 50+ | $23.330 |
| 100+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$27.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MD2A3XX
Newark Part No.38AJ3217
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-60mbar
Operating Pressure Max60mbar
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbed
Sensor Case / Package-
Supply Current0.0338µA
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
60mbar
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-60mbar
Supply Voltage Min
3VDC
Port Style
Dual Radial Barbed
Supply Current
0.0338µA
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
