Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MDAA5XX
Newark Part No.51AJ9326
Product RangeABP2 Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $26.890 |
| 10+ | $26.090 |
| 25+ | $25.170 |
| 50+ | $24.250 |
| 100+ | $24.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MDAA5XX
Newark Part No.51AJ9326
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-60mbar
Operating Pressure Max60mbar
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
60mbar
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-60mbar
Supply Voltage Min
4.75VDC
Sensor Case / Package
-
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability