Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,136.060 |
5+ | $2,055.840 |
10+ | $2,017.940 |
25+ | $1,975.450 |
50+ | $1,909.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,136.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAE213 58C
Newark Part No.27M1754
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionSignal Conditioning
Meter Range0.5mV/V to 5mV/V
Digit Height14.2mm
Panel Cutout Height44.2mm
Panel Cutout Width91.19mm
Supply Voltage Min110VAC
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max54°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0.5mV/V to 5mV/V
Panel Cutout Height
44.2mm
Supply Voltage Min
110VAC
Operating Temperature Min
-
Product Range
-
Meter Function
Signal Conditioning
Digit Height
14.2mm
Panel Cutout Width
91.19mm
Supply Voltage Max
-
Operating Temperature Max
54°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate