Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.810 |
| 250+ | $27.880 |
Price for:Each
Minimum: 100
Multiple: 100
$2,881.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AML92EYL is a 6-chip LED Lamp suitable for use with AML switches and indicators equipped with lamp sockets.
Applications
LED Lighting, Signalling
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
50mA
SVHC
No SVHC (07-Jul-2017)
LED Color
Yellow
Power Rating
-
Luminous Intensity
-
Supply Voltage
4V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate