Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.310 |
Price for:Each
Minimum: 50
Multiple: 5
$12,365.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3150V
Newark Part No.90B2851
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max+30cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8V
Supply Voltage Max15V
Accuracy-
Sensor Output TypeRatiometric
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
+30cc/min
Operating Pressure Max
-
Supply Voltage Max
15V
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
-
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate