Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM92200V
Newark Part No.69AH6742
Product RangeAWM90000 Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.640 |
Price for:Each
Minimum: 1
Multiple: 1
$116.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM92200V
Newark Part No.69AH6742
Product RangeAWM90000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max5bar
Supply Voltage Min8VDC
Supply Voltage Max15VDC
Accuracy-
Sensor Output TypeRatiometric
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeAWM90000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
-
Operating Pressure Max
5bar
Supply Voltage Max
15VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM90000 Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8VDC
Accuracy
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate