Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN18-LH
Newark Part No.23F5039
Product RangeBAF Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $349.940 |
| 5+ | $334.170 |
| 10+ | $318.400 |
Price for:Each
Minimum: 1
Multiple: 1
$349.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN18-LH
Newark Part No.23F5039
Product RangeBAF Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max-
Product RangeBAF Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BAF1-2RN18-LH is a single-pole double-throw (SPDT) 1NO-1NC medium-duty Limit Switch with wobble stick actuator. The MICRO SWITCH™ BAF series snap action switch comes with cast aluminum housing with three-hole mounting. The elastomer boot on sealed actuator protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated right or left, when looking at the nameplate.
- 15° Maximum pre-travel
- -32 to 71°C Operating temperature range
Applications
Industrial, Agriculture
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
BAF Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability