Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.090 |
| 5+ | $107.760 |
| 10+ | $105.420 |
| 25+ | $105.420 |
| 50+ | $105.410 |
Product Information
Product Overview
The BFL1-AW1 is a single-pole double-throw (SPDT) Limit Switch with a left-hand wobble-coil spring actuator and 1NC 1NO snap action contacts. This BF series enclosed medium-duty switch comes with a plastic housing and support 0.5-inch - 14NPT conduit termination. The MICRO SWITCH™ BF switch is designed to allow mounting with the cover either towards or away from the mounting surface. Switch with lever type actuator (actuator code L in the second position after the dash) is adjustable in two directions. The entire actuator can be rotated around its mounting bushing and the angle of the lever can also be changed.
- Large internal cavity for easy wiring
- Rugged plastic enclosure eliminates need for grounding
Applications
Industrial, Automotive
Technical Specifications
Wobble Coil Spring
5A
7ozf
-
No SVHC (07-Jul-2017)
SPDT
277V
BF Series
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate