
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.510 |
| 5+ | $22.340 |
| 10+ | $21.360 |
| 25+ | $20.440 |
| 50+ | $19.790 |
| 100+ | $18.650 |
| 250+ | $18.370 |
Product Information
Product Overview
CSHV100A-001 is a CSHV series open loop current sensor that uses hall-effect sensing and patented Honeywell technology to bring the best combination of performance and reliability for current sensing applications. It is non-intrusive and electrically isolated from the monitored circuit. This ensures a simple sensing method. The CSHV series is AEC-Q100 qualified to meet higher quality and reliability. For motor control applications, the current measurement is directly proportional to the motor torque. Current measurement can also be used to determine the speed at which the motor is turning. Such speed information can be calculated by understanding how the control algorithm affects the current level. It is ideal for current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV), current leakage detection and fault isolation in battery charging systems, current measurement in energy storage systems, fault detection in heavy industrial equipment.
- Active open loop current sensing using Hall-effect technology, analog voltage output
- High accuracy and low temperature drift
- Fast response time allows fault detection and asset protection before catastrophic failure
- Magnetic immunity allows for easy integration into different magnetic environments
- Easy system integration: analog voltage output may be used by battery management system
- Accurate current sensing enables precise and smooth motor control
- Designed to enable precise battery state measurement for improved user experience
- Ambient operating temperature range from -40 to 125°C
- Measure range is ±100A, 20mV/A sensitivity at VS = 5V
- ±25mV offset (at VS = 5V, -40°C to 85°C), ±2% accuracy (at VS = 5V, -40°C to 85°C)
Warnings
Do not use this product as a safety or emergency stop device or in any other application where the failure of the product could result in personal injury.
Technical Specifications
Voltage
DC
Open Loop, Hall Effect
Flange
125°C
No SVHC (07-Jul-2017)
4.5V to 5.5V
± 1%
± 100A
-40°C
CSHV Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
