Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $87.960 |
Price for:Each
Minimum: 25
Multiple: 25
$2,199.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2EJ
Newark Part No.16M2416
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range6V DC to 12V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyHall Effect
Primary Current310A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CSLA series Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall-effect transducter (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate sensing
Applications
Sensing & Instrumentation, Robotics, Communications & Networking, Power Management, Automotive
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Sensor Technology
Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
6V DC to 12V DC
Accuracy
-
Primary Current
310A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate