Quantity | Price |
---|---|
1+ | $231.780 |
Product Information
Product Overview
The CSNS300M is a closed loop linear Current Sensor is based on the principles of the magnetoresistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Current sensing up to 1275A (depending on product listing)
- Measures AC, DC and impulse currents
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 31Ω coil resistance
- 2000 coil turns
- Glass-filled PBT (UL94-V0) housing
- Panel mounting
- Molex (3-way) pinout style
Applications
Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Closed Loop
AC / DC / Impulse
Closed Loop Hall Effect
-
-40°C
CSN Series
± 12V DC to ± 18V DC
± 0.5%
-320A to 320A, -600A to 600A
Through Hole
85°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate