Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoEVN2000D
Newark Part No.07J6812
Product RangeEVN2000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEVN2000D
Newark Part No.07J6812
Product RangeEVN2000 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max16N
Product RangeEVN2000 Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
10A
Operating Force Max
16N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
300V
Product Range
EVN2000 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate