| Quantity | Price |
|---|---|
| 5+ | $617.570 |
| 10+ | $604.940 |
Product Information
Product Overview
The EX series Limit Switch features the smallest UL-listed housings available for use in hazardous locations. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX series is capable of switching up to 20A while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX series can be mounted from any of the switch's four sides. Proven technology plus superior quality and service are offered world-wide. Multiple actuator options make the EX series a good choice for indoor explosion-proof applications. The MICRO SWITCH™ EX series switches features ample wiring space that eases installation time. The four-sided mounting with optional mounting bracket simplifies installation in most applications.
- Smallest UL-listed, power-load carrying switch available for use in hazardous locations
- Compact and rugged housing
- Wide variety of product offerings and variations
- Design flexibility
Applications
Automotive, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Plunger
15A
3lbf
500mA
No SVHC (07-Jul-2017)
SPDT
480V
EX Series
125V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate