Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $686.960 |
| 10+ | $636.960 |
Price for:Each
Minimum: 5
Multiple: 1
$3,434.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEXA-Q
Newark Part No.23F5083
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max8.9N
Product RangeEX Series
Contact Current DC Max20A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
20A
Operating Force Max
8.9N
Contact Current DC Max
20A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
EX Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate