Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $612.740 |
| 10+ | $597.330 |
Price for:Each
Minimum: 5
Multiple: 1
$3,063.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEXAN
Newark Part No.38B5003
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max-
Product RangeEX Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EXAN is a single-pole double-throw (SPDT) 1NO-1NC explosion-proof Limit Switch with top plunger and seal boot. The MICRO SWITCH™ EX snap action switch features the smallest UL-listed housing for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
- Compact and rugged housing
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360°
- Non-sparking actuator
- Captive cover and grounding screw
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
480V
Product Range
EX Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate