Print Page
2 In Stock
16 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $663.690 |
Price for:Each
Minimum: 1
Multiple: 1
$663.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEXD-AR-3
Newark Part No.23F5084
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max1.5lbf
Product RangeEX Series
Contact Current DC Max300mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EXD-AR-3 is a double-pole double-throw (DPDT) 2NO-2NC explosion-proof Limit Switch with 36-inch wire leads. The MICRO SWITCH™ EX side rotary snap action switch features the smallest UL-listed housing for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
- Compact and rugged housing
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360°
- Non-sparking actuator
- Captive cover and grounding screw
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
1.5lbf
Contact Current DC Max
300mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
EX Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

