Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $595.230 |
Price for:Each
Minimum: 5
Multiple: 1
$2,976.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFF6-20-DC-QD05
Newark Part No.61M3589
Product RangeFF Series
Technical Datasheet
Limit Switch ActuatorNon Contact Switch
Contact ConfigurationDPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeFF Series
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Non Contact Switch
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
1A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
Product Range
FF Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

