Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS020WNGB
Newark Part No.69AH7899
Product RangeFSS-SMT Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $152.770 |
5+ | $146.800 |
10+ | $140.830 |
25+ | $138.280 |
Price for:Each
Minimum: 1
Multiple: 1
$152.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS020WNGB
Newark Part No.69AH7899
Product RangeFSS-SMT Series
Technical Datasheet
Load Capacity2.039kg
Supply Voltage10VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS-SMT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
2.039kg
Operating Temperature Min
-40°C
Product Range
FSS-SMT Series
Supply Voltage
10VDC
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate