Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGKMA33
Newark Part No.94C0870
Product RangeGKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $164.140 |
| 25+ | $161.000 |
| 50+ | $158.340 |
Price for:Each
Minimum: 10
Multiple: 1
$1,641.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKMA33
Newark Part No.94C0870
Product RangeGKM Series
Technical Datasheet
Product RangeGKM Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max550mA
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GKM series global miniature Safety Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. It provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. It is suitable for use with small enclosures and compact spaces, multiple door modular machinery and stackable design allows one switch to be mounted on top of another typical applications.
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side or dual connector exit
- High switching current capability
- Dust cap for unused key entry
Applications
Industrial, Safety
Technical Specifications
Product Range
GKM Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
550mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate