New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity Sensor ICs
                                                                                                  Print Page

                                                                                                  HIH-5031-001

                                                                                                  Humidity Sensor, Medical, Relative, 0% to 100% Relative Humidity, 3 %, 2.7 VDC, 3 V, SMD

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL HIH-5031-001
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoHIH-5031-001
                                                                                                  Newark Part No.
                                                                                                  Full Reel12X9025
                                                                                                  Cut Tape11R0672
                                                                                                  Product RangeHIH-5031 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  92 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1+$111.290
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  500+$75.980
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoHIH-5031-001
                                                                                                  Newark Part No.
                                                                                                  Full Reel12X9025
                                                                                                  Cut Tape11R0672
                                                                                                  Product RangeHIH-5031 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accuracy %3%
                                                                                                  Sensor TypeRelative
                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Supply Voltage3.3V
                                                                                                  Sensing Accuracy3%
                                                                                                  Sensor Case StyleSMD
                                                                                                  Supply Voltage Min2.7VDC
                                                                                                  Supply Voltage Max3V
                                                                                                  Response Time5s
                                                                                                  Sensor Case / PackageSMD
                                                                                                  No. of Pins3Pins
                                                                                                  Output Interface-
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeHIH-5031 Series
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Alternatives for HIH-5031-001

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The HIH-5031-001 is a low voltage Humidity Sensor operates down to 2.7VDC, often ideal in battery-powered systems where the supply is a nominal 3VDC. The HIH 5031 complements our existing line of 5VDC SMD (surface mount device) humidity sensors. The HIH-5031 series humidity sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor near linear voltage output. With a typical current draw of only 200A, the HIH-5031 series is ideally suited for many low drain, battery operated systems. The HIH-5031 series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in many condensing environments.

                                                                                                  • Molded thermoset plastic housing
                                                                                                  • Near linear voltage output vs. %RH
                                                                                                  • Laser trimmed interchangeability
                                                                                                  • Low power design
                                                                                                  • Enhanced accuracy
                                                                                                  • Fast response time
                                                                                                  • Stable and low drift performance
                                                                                                  • Chemically resistant

                                                                                                  Applications

                                                                                                  Industrial, HVAC, Power Management, Automation & Process Control, Communications & Networking, Medical

                                                                                                  Warnings

                                                                                                  Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                  Technical Specifications

                                                                                                  Accuracy %

                                                                                                  3%

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Sensing Accuracy

                                                                                                  3%

                                                                                                  Supply Voltage Min

                                                                                                  2.7VDC

                                                                                                  Response Time

                                                                                                  5s

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Sensor Type

                                                                                                  Relative

                                                                                                  Supply Voltage

                                                                                                  3.3V

                                                                                                  Sensor Case Style

                                                                                                  SMD

                                                                                                  Supply Voltage Max

                                                                                                  3V

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  HIH-5031 Series

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.