Quantity | Price |
---|---|
1000+ | $22.600 |
Product Information
Product Overview
The HIH6130-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Industry-leading total error band (TEB) (±5%RH), Honeywell specifies total error band-the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5%RH over a compensated range of 5 to 50°C (41°F to 122°F) and 10 to 90%RH. Total error band should not be confused with Accuracy, which is actually a component of total error band. Many competitors simply specify the accuracy of their device; however, the specification may exclude hysteresis and temperature effects and may be calculated over a very narrow range, at only one point in the range or at their absolute best accuracy level. It is then up to the customer to calibrate the device to make sure it has the accuracy needed for the life of the application. Industry-leading long term stability (1.2%RH over five years).
- Optional one or two %RH level alarm outputs
- Multifunction ASIC
- Halogen-free
- Hydrophobic filter and condensation-resistant
- SPI digital communication format
- Industry-leading long-term stability
- Energy efficient
- High resolution
Applications
HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation
Technical Specifications
10% to 90% Relative Humidity
5.5V
6s
I2C
SOIC
-25°C
2.3V
HumidIcon HIH6100 Series
No SVHC (07-Jul-2017)
± 4% RH
± 0.5°C
30s
Digital
8Pins
85°C
5.5V
-
Technical Docs (3)
Alternatives for HIH6130-021-001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate