New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity & Temperature Sensor ICs
                      Print Page

                      HIH6131-021-001

                      Temperature and Humidity Sensor, 10 to 90% RH, -25°C to 85°C, I2C, Digital, SOIC-8, 2.3 to 5.5 V

                      HONEYWELL HIH6131-021-001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH6131-021-001
                      Newark Part No.94X0743
                      Product RangeHumidIcon HIH6100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$36.790
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $36.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH6131-021-001
                      Newark Part No.94X0743
                      Product RangeHumidIcon HIH6100
                      Technical Datasheet

                      Data Sheet

                      Humidity Range10% to 90% Relative Humidity
                      Humidity Accuracy± 4% RH
                      Temperature Accuracy± 0.5°C
                      RH Response Time6s
                      Temperature Response Time30s
                      Sensor Interface TypeI2C
                      Sensor Output TypeDigital
                      Sensor Case StyleSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      Product RangeHumidIcon HIH6100
                      MSL-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      HIH6131-021-001 is a Humid Icon™ digital humidity/temperature sensor. Potential applications include HVAC/R, respiratory therapy, incubators/microenvironments, air compressors, weather stations, telecom cabinets, grain drying systems.

                      • Industry-leading long-term stability
                      • Industry-leading total error band
                      • Industry-leading reliability
                      • Energy efficiency, lowest total cost solution
                      • ±4%RH max accuracy, ±5%RH max total error band
                      • 6ms typ response time at airflow minimum 20 l/min
                      • Operating temperature range from -40 to 85°C
                      • SOIC-8 SMD package

                      Technical Specifications

                      Humidity Range

                      10% to 90% Relative Humidity

                      Temperature Accuracy

                      ± 0.5°C

                      Temperature Response Time

                      30s

                      Sensor Output Type

                      Digital

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      5.5V

                      MSL

                      -

                      Humidity Accuracy

                      ± 4% RH

                      RH Response Time

                      6s

                      Sensor Interface Type

                      I2C

                      Sensor Case Style

                      SOIC

                      Operating Temperature Min

                      -25°C

                      Supply Voltage Min

                      2.3V

                      Product Range

                      HumidIcon HIH6100

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Alternatives for HIH6131-021-001

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.