Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$17,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH8120-021-001
Newark Part No.04X4284
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.8°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSIP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HIH8120-021-001 is a Digital Humidity/Temperature Sensor are digital output-type relative humidity (RH) and temperature sensors combined in the same package. These sensors provide an accuracy level of ±2.0%RH. Industry-leading long-term stability. True temperature-compensated digital I²C or SPI output. Non-condensing. Without filter.
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.8°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (07-Jul-2017)
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
-
Alternatives for HIH8120-021-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
