Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH8120-021-001
Newark Part No.94X0746
Product RangeHumidIcon HIH8000
Technical Datasheet
Packaging Options
795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH8120-021-001
Newark Part No.94X0746
Product RangeHumidIcon HIH8000
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.8°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSIP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH8000
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.8°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH8000
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate