New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      HOA6480-001

                      Infrared Receiver, Top View Through Hole

                      HONEYWELL HOA6480-001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHOA6480-001
                      Newark Part No.71J4541
                      Product RangeHOA6480 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$89.550
                      Price for:Each
                      Minimum: 20
                      Multiple: 1
                      $1,791.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHOA6480-001
                      Newark Part No.71J4541
                      Product RangeHOA6480 Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency-
                      IR Receiver Mounting StyleTop View Through Hole
                      Remote Control Code-
                      Transmission Range-
                      Automatic Gain Control (AGC) Type-
                      Detection Threshold / Sensitivity-
                      Directivity-
                      Supply Voltage Max5V
                      Supply Voltage Min-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Current15mA
                      Product RangeHOA6480 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The HOA6480-001 is a reflective Barcode Sensor with pins incorporates a VCSEL (Vertical cavity surface-emitting laser) emitter and phototransistor detector in a custom moulded plastic package. The VCSEL technology allows the sensor to operate with a very low drive current. The phototransistor drives an operational amplifier with an open-collector output, providing users with flexibility in their interface designs. The HOA6480 series provides a digital output that allows it to be interfaced with most decoding equipment. The 4.5mm (0.180-inch) focal length allows measurement with no contact and the 0.254mm (0.01-inch) resolution works well in most barcode applications. The HOA6480 typical scan speed is 254mm (10-inch) per second.

                      • Class IIIB VCSEL
                      • Digital output

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Medical, Industrial

                      Warnings

                      DO NOT USE this product as safety/emergency stop device or in any other application where failure of product could result in personal injury. Invisible laser radiation avoid direct exposure to beam.

                      Technical Specifications

                      Carrier Frequency

                      -

                      Remote Control Code

                      -

                      Automatic Gain Control (AGC) Type

                      -

                      Directivity

                      -

                      Supply Voltage Min

                      -

                      Operating Temperature Max

                      85°C

                      Product Range

                      HOA6480 Series

                      IR Receiver Mounting Style

                      Top View Through Hole

                      Transmission Range

                      -

                      Detection Threshold / Sensitivity

                      -

                      Supply Voltage Max

                      5V

                      Operating Temperature Min

                      -40°C

                      Supply Current

                      15mA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.