Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoJS-5
Newark Part No.23F4054
Product RangeMinature SM Series
Technical Datasheet
702 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.600 |
5+ | $10.830 |
10+ | $10.060 |
25+ | $9.790 |
50+ | $9.680 |
100+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoJS-5
Newark Part No.23F4054
Product RangeMinature SM Series
Technical Datasheet
For Use WithHoneywell SM Series Microswitches
IP / NEMA Rating-
Product RangeMinature SM Series
SVHCLead
Product Overview
The JS-5 is a roller-lever Auxiliary Actuator for use with the Micro switch™ SM series switch.
- 15mm Actuator length
- 2.78N Operating force
Applications
Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
For Use With
Honeywell SM Series Microswitches
Product Range
Minature SM Series
IP / NEMA Rating
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability