| Quantity | Price |
|---|---|
| 10+ | $275.830 |
| 25+ | $271.410 |
Product Information
Product Overview
The LSA4L is a 2NC/2NO DPDT snap-action standard heavy-duty Limit Switch with momentary side rotary actuator. The MICRO SWITCH™ limit switch includes boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration) front mounting and interchangeability of double-pole switches. Exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps. It is suitable for machine tools and material handling.
- Silver contact
- Non plug-in version has identical operating characteristics and is dimensionally interchangeable
- Field adjustable operating modes for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Captive head and body screws
- Designed to withstand seismic shock
- Epoxy filled wash down (NEMA 6P) type
- Completely fluorocarbon (FC) sealed version
- 0.75"-14NPT Conduit
Applications
Automotive, Agriculture, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
600V
HDLS Series
250V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate