Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX015PAAAX
Newark Part No.70AH8304
Product RangeMIP Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.040 |
5+ | $60.390 |
10+ | $60.390 |
25+ | $60.390 |
Price for:Each
Minimum: 1
Multiple: 1
$65.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX015PAAAX
Newark Part No.70AH8304
Product RangeMIP Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min-
Operating Pressure Max15psi
Voltage Rating5VDC
Pressure Port Size1/8"
Port Style1/8" - 27 NPT
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Hydraulic Fluid, Compressed Air
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MIPAN2XX015PAAAX is a MIP series heavy-duty, media-isolated pressure transducer. It is using piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a compact stainless-steel housing. It is developed for use with a wide range of media including aggressive fluids and water, and provide a cost-competitive solution for wide-ranging applications in tough environments.
- 15psi absolute pressure
- 1/8-27 NPT pressure port
- Ratiometric: 5.0Vs, 10% to 90% Vs
- Rugged, stainless steel construction
- Industry-leading accuracy as low as ±0.15%FSS BFSL
- Long term stability is ±0.25 %FSS, radiated immunity is 100V/m
- Current consumption of 6.5 mA
- Insulation resistance is >100Mohm, 1000VDC (in dry, non-ionized air)
- Operating temperature range from -40°C to 125°C
- Metri-Pack 150, standard (UL V-0) electrical connector
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Min
-
Voltage Rating
5VDC
Port Style
1/8" - 27 NPT
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
15psi
Pressure Port Size
1/8"
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Water, Hydraulic Fluid, Compressed Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MIP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability