Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX150PSAAX
Newark Part No.37AJ9687
Product RangeMIP Series
Your Part Number
776 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.640 |
| 5+ | $76.360 |
| 10+ | $74.020 |
| 25+ | $71.210 |
| 50+ | $69.300 |
| 100+ | $67.550 |
Price for:Each
Minimum: 1
Multiple: 1
$82.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX150PSAAX
Newark Part No.37AJ9687
Product RangeMIP Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Voltage Rating5VDC
Operating Pressure Max150psi
Pressure Port Size1/8"
Supply Current6.5mA
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Hydraulic Fluid, Compressed Air
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MIPAN2XX150PSAAX is a MIP series heavy-duty, media-isolated pressure transducer. It is using piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a compact stainless-steel housing. It is developed for use with a wide range of media including aggressive fluids and water, and provide a cost-competitive solution for wide-ranging applications in tough environments.
- 150psi sealed gauge pressure
- 1/8-27 NPT pressure port
- Ratiometric: 5.0Vs, 10% to 90% Vs
- Rugged, stainless steel construction
- Industry-leading accuracy as low as ±0.15%FSS BFSL
- Long term stability is ±0.25 %FSS, radiated immunity is 100V/m
- Current consumption of 6.5 mA
- Insulation resistance is >100Mohm, 1000VDC (in dry, non-ionized air)
- Operating temperature range from -40°C to 125°C
- Metri-Pack 150, standard (UL V-0) electrical connector
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Operating Pressure Max
150psi
Supply Current
6.5mA
Supply Voltage Min
4.75VDC
Media Type
Water, Hydraulic Fluid, Compressed Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MIP Series
Pressure Port Type
NPT Male
Voltage Rating
5VDC
Pressure Port Size
1/8"
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
