Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX01M
Newark Part No.71Y6128
Product RangeNGC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.470 |
| 50+ | $77.410 |
| 100+ | $66.340 |
| 250+ | $61.910 |
Price for:Each
Minimum: 30
Multiple: 30
$2,654.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX01M
Newark Part No.71Y6128
Product RangeNGC Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max10N
Product RangeNGC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
3A
Operating Force Max
10N
Contact Current DC Max
270mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
NGC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate