Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX07A1A
Newark Part No.71Y6149
Product RangeNGC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.890 |
Price for:Each
Minimum: 30
Multiple: 30
$1,586.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX07A1A
Newark Part No.71Y6149
Product RangeNGC Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max18N-cm
Product RangeNGC Series
Contact Current DC Max10mA
Contact Voltage DC Max30mV
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
-
Operating Force Max
18N-cm
Contact Current DC Max
10mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
NGC Series
Contact Voltage DC Max
30mV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate