New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PX2EN1XX200PSCHX

                      Pressure Transmitter, Sealed Gauge, NPT, 0 psi, 200 psi, 1/4"-18, Cable

                      Date/Lot Code

                      HONEYWELL PX2EN1XX200PSCHX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoPX2EN1XX200PSCHX
                      Newark Part No.88W0533
                      Product RangePX2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$125.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $125.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoPX2EN1XX200PSCHX
                      Newark Part No.88W0533
                      Product RangePX2 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeSealed Gauge
                      Pressure Port TypeNPT
                      Operating Pressure Min0psi
                      Operating Pressure Max200psi
                      Voltage Rating30V
                      Pressure Port Size1/4"-18
                      Transducer Connection / TerminationCable
                      Supply Voltage Min8VDC
                      Supply Voltage Max30VDC
                      Media TypeDry Air, Hydraulic Fluid, Refrigerant
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material304 Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangePX2 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      PX2EN1XX200PSCHX is a PX2 series, heavy-duty pressure transducer that is a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (application-specific integrated circuit) signal conditioning in a stainless steel housing. The PX2 series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. This transducer measures sealed pressure.

                      • Cable harness, 1-meter cable length electrical connector
                      • 1/4-18 NPT pressure port type
                      • 200psi pressure range
                      • Sealed gauge pressure reference
                      • 4mA to 20mA current output transfer function
                      • Up to IP69K ingress protection
                      • Radiated immunity protection: up to 100V/m (ISO 11452-2)
                      • Minimum of 10 million cycles to operating pressure
                      • ±1%FSS offset error, <2ms response time
                      • Operating temperature range from -40°C to 125°C

                      Technical Specifications

                      Pressure Type

                      Sealed Gauge

                      Operating Pressure Min

                      0psi

                      Voltage Rating

                      30V

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      30VDC

                      Output Interface

                      -

                      Housing Material

                      304 Stainless Steel

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Pressure Port Type

                      NPT

                      Operating Pressure Max

                      200psi

                      Pressure Port Size

                      1/4"-18

                      Supply Voltage Min

                      8VDC

                      Media Type

                      Dry Air, Hydraulic Fluid, Refrigerant

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PX2 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.