New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  PX3AN2BS150PSAAX

                                                                                                  Pressure Transmitter, Gauge, NPT Male, 150 psi, 1/8", Metri-Pack 150

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL PX3AN2BS150PSAAX
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoPX3AN2BS150PSAAX
                                                                                                  Newark Part No.10AC4427
                                                                                                  Product RangePX3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  60 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$198.450
                                                                                                  5+$178.970
                                                                                                  10+$171.210
                                                                                                  25+$169.410
                                                                                                  50+$163.540
                                                                                                  100+$157.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $198.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoPX3AN2BS150PSAAX
                                                                                                  Newark Part No.10AC4427
                                                                                                  Product RangePX3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeGauge
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max150psi
                                                                                                  Pressure Port Size1/8"
                                                                                                  Transducer Connection / TerminationMetri-Pack 150
                                                                                                  Supply Current3mA
                                                                                                  Supply Voltage Min3.3VDC
                                                                                                  Supply Voltage Max5VDC
                                                                                                  Media TypePressure
                                                                                                  Output Interface-
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Housing MaterialBrass
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangePX3 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  PX3AN2BS150PSAAX is a PX3 series heavy duty pressure transducer. It uses piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning. It is beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. It provides the tough environmental specifications needed. Potential application includes refrigerant pressure monitoring in HVAC/R systems; dry air system pressure, process controls and automation (industrial), dry air system monitoring; hydraulic, brake, and engine oil fluid pressure monitoring; air brake pressure monitoring (transportation).

                                                                                                  • Metri-Pack 150, standard (UL V-0) electrical connector
                                                                                                  • 1/8-27 NPT (ANSI/ASME B1.20.1) pressure port type, brass (C36000) housing body
                                                                                                  • Silicone internal O-ring material, 150psi pressure range, sealed gauge pressure
                                                                                                  • 5.0V, 10% to 90%Vs output transfer function (radiometric)
                                                                                                  • Calibrated and temperature compensated
                                                                                                  • Accuracy BFSL is ±0.25 %FSS (25°C)
                                                                                                  • <2ms (10% to 90% step change in pressure) response time
                                                                                                  • IP67 ingress protection
                                                                                                  • >10 million full scale pressure cycles over the calibrated pressure range life
                                                                                                  • Temperature range from -40°C to 125°C

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Gauge

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Pressure Port Size

                                                                                                  1/8"

                                                                                                  Supply Current

                                                                                                  3mA

                                                                                                  Supply Voltage Max

                                                                                                  5VDC

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  Brass

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Operating Pressure Max

                                                                                                  150psi

                                                                                                  Transducer Connection / Termination

                                                                                                  Metri-Pack 150

                                                                                                  Supply Voltage Min

                                                                                                  3.3VDC

                                                                                                  Media Type

                                                                                                  Pressure

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PX3 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.