New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Print Page

                      R300-F35-M14-C

                      RTD SENSOR, 100R, M14 X 1.5

                      Date/Lot Code

                      HONEYWELL R300-F35-M14-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoR300-F35-M14-C
                      Newark Part No.96M0147
                      Product RangeR300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      83 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$75.620
                      5+$75.620
                      10+$75.620
                      25+$75.620
                      50+$75.620
                      100+$75.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $75.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoR300-F35-M14-C
                      Newark Part No.96M0147
                      Product RangeR300 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Sensor TypeResistive Temperature Device
                      Measured Temperature Min-
                      Measured Temperature Max-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Resistance @ 0°C100ohm
                      Temperature Transmitter Output Type-
                      Temperature Transmitter Output-
                      Loop Powered-
                      Sensor MountingThread Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max275°C
                      Product RangeR300 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      R300-F35-M14-C is a R300 series, temperature sensor. It features a robust, stainless steel closed-tip design that enhances reliability in aggressive environments, while still providing excellent response time. This one-piece sensor with integral connector was designed for used in heavy duty vehicle engine exhaust gas recirculation (EGR) systems where temperature excursions to 300°C (572°F) can occur. Other potential applications for this harsh duty sensor may include fluid or air temperature sensing within the engine environment or in industrial applications such HVAC or refrigeration compressor equipment where this type of sensor packaging and temperature range is often ideal.

                      • Enhanced reliability, linear output, long life
                      • M14 x 1.5 mounting thread, 100 ohm/0°C [32°F] nominal resistance
                      • Better than ±3.0°C accuracy, >10Mohm insulation breakdown
                      • 16Nm [11.8 ft lb] +20% torque limit, stainless steel housing material
                      • IP59K sealing, EN 6071:1996, IEC 751:1983 approved

                      Technical Specifications

                      Temperature Sensor Type

                      Resistive Temperature Device

                      Measured Temperature Max

                      -

                      Supply Voltage Max

                      -

                      Temperature Transmitter Output Type

                      -

                      Loop Powered

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      R300 Series

                      Measured Temperature Min

                      -

                      Supply Voltage Min

                      -

                      Resistance @ 0°C

                      100ohm

                      Temperature Transmitter Output

                      -

                      Sensor Mounting

                      Thread Mount

                      Operating Temperature Max

                      275°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.