Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
50+ | $78.440 |
Price for:Each
Minimum: 50
Multiple: 50
$3,922.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAA
Newark Part No.17X0368
Technical Datasheet
Supply Voltage DC Max5.5V
Output Voltage Min500mV
Switching Speed4ms
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Max
5.5V
Switching Speed
4ms
SVHC
No SVHC (07-Jul-2017)
Output Voltage Min
500mV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate