Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSL1-E
Newark Part No.27C8454
Product RangeSL1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.750 |
Price for:Each
Minimum: 10
Multiple: 1
$2,617.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-E
Newark Part No.27C8454
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.8N
Product RangeSL1 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL1-E is a 1NC/1NO SPDT snap-action medium-duty Limit Switch with long top roller plunger actuator. The MICRO SWITCH™ SL1 series compact limit switch is sealed, sensitive and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment. It is suitable for light material handling, machine tools and electronic assembly equipment.
- M3 terminal screws
- Smaller size saves space
- Rugged zinc die-cast housing
- Snap-in terminal enclosure makes mounting and wiring easy
- Cable gland termination type
- Compression fitting
- Sealed to NEMA 3, 4, 13 and IEC IP67
Applications
Robotics, Automotive, Industrial
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
250V
Product Range
SL1 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate