Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSL1-KK
Newark Part No.31M8020
Product RangeSL1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $288.600 |
| 25+ | $287.570 |
Price for:Each
Minimum: 10
Multiple: 1
$2,886.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-KK
Newark Part No.31M8020
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max100mA
Contact Voltage AC Max125V
Operating Force Max11.8N
Product RangeSL1 Series
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL1-KK is a single-pole double-throw (SPDT) Limit Switch with a cross roller plunger (90° rotated plunger) long actuator and 1 NC 1 NO snap action gold contacts. This MICRO SWITCH™ medium-duty limit switch comes with a rugged zinc die-cast housing and supports cable gland M3 terminal screw termination. This SL1 series compact limit switch is sealed, sensitive and have a long life. The compact size makes it suitable for the total miniaturization of machinery or equipment.
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Snap-in terminal enclosures makes mounting and wiring easy
- 4.90N Minimum release force
- 90° Overtravel
Applications
Industrial, Robotics, Automotive
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
100mA
Operating Force Max
11.8N
Contact Current DC Max
100mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
125V
Product Range
SL1 Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate