Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSL1-P
Newark Part No.05M1277
Product RangeSL1 Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.910 |
| 5+ | $221.090 |
| 10+ | $213.430 |
| 25+ | $209.610 |
Price for:Each
Minimum: 1
Multiple: 1
$231.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-P
Newark Part No.05M1277
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max3.92N
Product RangeSL1 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL1-P is a single-pole double-throw (SPDT) 1NO-1NC medium-duty Limit Switch with top roller arm and compression fitting. The MICRO SWITCH™ SL1 series sealed snap action compact limit switch comes with rugged zinc die-cast housing. The compact size makes them suitable for the total miniaturization of machinery or equipment.
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- -10 to 70°C Operating temperature range
- Long life
Applications
Industrial, Maintenance & Repair, Automotive, Robotics
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
5A
Operating Force Max
3.92N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
SL1 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability