New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      SM353LT

                      Magnetoresistive Sensor IC, Nanopower Series, 14 G, SOT-23, -0.5 to 6 V

                      Date/Lot Code

                      HONEYWELL SM353LT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSM353LT
                      Newark Part No.51X2487
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,488 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.628
                      25+$0.628
                      50+$0.628
                      100+$0.628
                      250+$0.628
                      500+$0.628
                      1000+$0.628
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSM353LT
                      Newark Part No.51X2487
                      Technical Datasheet

                      Data Sheet

                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Sensor TypeOmnipolar Switch
                      Magnetic Field Min6G
                      Magnetoresistive Sensor TypeOmnipolar Switch
                      Magnetic Field Max20G
                      Supply Voltage Min1.65V
                      Supply Voltage Max5.5V
                      Sensor Case / PackageSOT-23
                      Sensor Case StyleSOT-23
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The SM353LT is a Nanopower series magnetoresistive (MR) sensor IC in 3 pin SOT-23 package. This ultra sensitive device is designed to accommodate wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor IC responds to either north or south pole applied in a direction parallel to sensor. The SM353LT does not require magnet polarity to be identified by simplifying installation and potentially reducing system cost. This sensor uses very low average current consumption and push pull output which does not require a pull up resistor. It can operate from low supply voltage of 1.65V and is energy efficient.

                      • High sensitivity of 14G (typical) and 20G (maximum)
                      • Average current of 310nA
                      • Supply voltage range from 1.65VDC to 5.5VDC
                      • Omni-polar sensing, activates with either pole from magnet
                      • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
                      • Push pull output, does not require external pull up resistor
                      • Non chopper stabilized design

                      Applications

                      Sensing & Instrumentation, Consumer Electronics, Portable Devices, Industrial, Medical

                      Warnings

                      Electrostatic sensitive device (ESD), do not open or handle except at static work station. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      Do not use this product as safety or emergency stop device or in any other application where failure of product could result in personal injury.

                      Technical Specifications

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetic Field Min

                      6G

                      Magnetic Field Max

                      20G

                      Supply Voltage Max

                      5.5V

                      Sensor Case Style

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Sensor Type

                      Omnipolar Switch

                      Magnetoresistive Sensor Type

                      Omnipolar Switch

                      Supply Voltage Min

                      1.65V

                      Sensor Case / Package

                      SOT-23

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.