| Quantity | Price |
|---|---|
| 1+ | $5.440 |
Product Information
Product Overview
The SS40A is a bipolar Hall-effect Sensor has thermally balanced integrated circuit over full temperature range. The bipolar magnetic respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 to 24VDC supply voltage range and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The bipolar hall-effect sensor is small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.
- Miniature construction
- Power consumption of only 5mA maximum at 4.5VDC for energy efficiency
- Digital current sinking output
- Bipolar magnetic for ring magnet applications
- High output current capability (20mA)
- High speed, operates from 0 to over 100kHz
- Built-in reverse polarity protection
Applications
Sensing & Instrumentation, Motor Drive & Control, Metering, Logistics, Industrial, Robotics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Bipolar
TO-92
3Pins
24VDC
125°C
-
No SVHC (07-Jul-2017)
20mA
TO-92
4.5VDC
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate