New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      SS445P

                      Hall Effect Sensor, TO-92, 3 Pins, 2.7 V, 7 V, -40 °C

                      Date/Lot Code

                      HONEYWELL SS445P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS445P
                      Newark Part No.58R2693
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.310
                      10+$2.180
                      25+$2.110
                      50+$2.050
                      100+$1.990
                      250+$1.970
                      500+$1.770
                      1000+$1.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS445P
                      Newark Part No.58R2693
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeUnipolar
                      Output Current4mA
                      Sensor Case / PackageTO-92
                      Sensor Case StyleTO-92
                      No. of Pins3Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max7V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      SS445P is an unipolar hall-effect digital position sensor with built-in pull-up resistor. It is a small, versatile digital hall effect device that is operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to a single south pole. This unipolar sensor is designed to meet the requirements of a wide range of potential applications. The internal pull-up resistor often eliminates the need for external components, further helping to reduce the system cost. This economical unipolar sensor is well suited for simple, high-volume, cost-sensitive position and motion sensing applications. The 2.7VDC to 7 VDC supply voltage range allows this device to be used in low voltage applications. The SS345PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. Applications include commercial, industrial and medical.

                      • Built-in pull-up resistor easily interfaces with common electronic ckt w/o adding external component
                      • 1.5µs output rise time and output fall time at 25°C
                      • 4mA output current
                      • Operating temperature range from -40 to 150°C
                      • Small, flat TO-92-style package
                      • 2.7VDC to 7VDC supply voltage range (-40°C to 150°C)
                      • 5.5mA supply current (G < 25, Vs = 5V, 25°C, -40°C to 150°C)

                      Technical Specifications

                      Hall Effect Type

                      Unipolar

                      Sensor Case / Package

                      TO-92

                      No. of Pins

                      3Pins

                      Supply Voltage Max

                      7V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      -

                      Output Current

                      4mA

                      Sensor Case Style

                      TO-92

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.