Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 5+ | $6.400 |
| 10+ | $6.120 |
| 25+ | $5.800 |
| 50+ | $5.580 |
| 100+ | $5.390 |
Product Information
Product Overview
SS466A is a SS400 series, latching hall-effect digital position sensor IC. It is operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating north and south poles, or to a south pole only. On-board regulation provides stable operation over a 3.8Vdc to 30Vdc supply voltage range. This sensor is capable of continuous 20mA sinking output and may be cycled as high as 50mA max. The 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits. It is used in applications such as industrial, transportation, medical.
- Quad Hall IC design minimizes mechanical stress effects
- Digital, open collector sinking O/P for easy interfacing with variety of common electronic circuits
- High sensitivity versions available for potential applications requiring high accuracy or wide gaps
- Latching magnetics
- Output leakage current is 0.4uA maximum at (Vs = 24V, Vought = 30V, B <lt/> release min)
- Output rise/fall time is 1.5us maximum at (Vs = 12V, RL = 1.6Kohm, CL = 20pF, T = 25°C [77°F])
- Operating temperature range from -40°C to 150°C
- Package style is flat TO-92
Technical Specifications
Bipolar
TO-92
TO-92
30V
150°C
-
-
50mA
3Pins
3.8V
-40°C
-
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for SS466A
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate