New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      TD4A

                      RTD Sensor, Component with Leads, -40 °C, 150 °C, 2 kohm

                      HONEYWELL TD4A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoTD4A
                      Newark Part No.91B0986
                      Product RangeTD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoTD4A
                      Newark Part No.91B0986
                      Product RangeTD Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD Accuracy-
                      Measured Temperature Min-40°C
                      Measured Temperature Max150°C
                      Resistance @ 0°C2kohm
                      RTD Element Material-
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric152.4mm
                      Cable Length - Imperial6"
                      Cable TerminationWire Leaded
                      Wire Configuration2-Wire
                      Product RangeTD Series
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -40°C

                      Resistance @ 0°C

                      2kohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      6"

                      Wire Configuration

                      2-Wire

                      SVHC

                      No SVHC (07-Jul-2017)

                      RTD Accuracy

                      -

                      Measured Temperature Max

                      150°C

                      RTD Element Material

                      -

                      Probe Diameter

                      -

                      Cable Length - Metric

                      152.4mm

                      Cable Termination

                      Wire Leaded

                      Product Range

                      TD Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.