Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $37.410 |
| 250+ | $37.370 |
Price for:Each
Minimum: 100
Multiple: 50
$3,741.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTSCDRRN030PDUCV
Newark Part No.38X5856
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30psi
Operating Pressure Max30psi
Supply Voltage Min1.5VDC
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Accuracy± 0.15%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Media TypeDry Gas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30psi
Supply Voltage Max
12VDC
No. of Pins
8Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Dry Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30psi
Supply Voltage Min
1.5VDC
Sensor Case / Package
DIP
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate