Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoV15T22-CC300
Newark Part No.67X7357
Product RangeV15 Series
Technical Datasheet
1,160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $2.570 |
25+ | $2.470 |
50+ | $2.400 |
100+ | $2.360 |
250+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T22-CC300
Newark Part No.67X7357
Product RangeV15 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeV15 Series
Contact Voltage AC Nom250V
Operating Force Max2.84N
SVHCNo SVHC (07-Jul-2017)
Product Overview
V15T22-CC300 is a V15 series MICRO SWITCH V-basic standard switch designed to provide outstanding value in a reliable global package. This switch is often ideal for “low-cost-of-failure” applications, where the cost is minimal to replace or service any failure related to the switch.
- 22A, 125VAC/250VAC rated
- Quick connect 0.250" x 0.032"
- SPST-NC configuration
- Long service life: over one million mechanical operations
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
22A
Product Range
V15 Series
Operating Force Max
2.84N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate